846-092-558-808

Heilind Number:EDA846-092-558-808
Manufacturer:EDAC
Manufacturer Number:846-092-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-558-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for efficiency and reliability, these connectors boast a 3A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing for superior heat resistance. With two rows and a total of 92 positions, they offer ample connectivity options for your PCB setup. The Copper Alloy contact material ensures optimal conductivity, while a .125-inch pitch and .2-inch row spacing make for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Choose the right angle mount orientation for seamless integration into your system. Trust in our connectors to deliver top-notch performance, even in the most challenging conditions.