846-092-558-812

Heilind Number:EDA846-092-558-812
Manufacturer:EDAC
Manufacturer Number:846-092-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-558-812

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimum performance in demanding environments, these green connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate. Featuring two rows of contact points with a pitch of .125 inches and a row spacing of .2 inches, they offer secure and efficient connections for up to 92 positions. Crafted from copper alloy, the contacts ensure reliable conductivity, while the right-angle mount orientation allows for seamless integration. With an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Upgrade your PCB assembly with these high-quality connectors, meeting the highest standards for performance and durability.