846-092-559-201

Heilind Number:EDA846-092-559-201
Manufacturer:EDAC
Manufacturer Number:846-092-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-559-201

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a rugged UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in the harshest conditions. With a 3A amperage rating and copper alloy contacts, they offer optimal conductivity and durability. The two-row layout with 92 positions allows for efficient signal transmission, while the .125-inch pitch and .2-inch row spacing ensure precise connectivity. Perfect for space-constrained applications, the right-angle mount orientation provides versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for your high-performance PCB assemblies. Trust in our expertise to deliver quality and efficiency in every connection.