846-092-559-202

Heilind Number:EDA846-092-559-202
Manufacturer:EDAC
Manufacturer Number:846-092-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-559-202

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. Each connector boasts two rows of high-quality Copper Alloy contacts, offering a total of 92 positions with a pitch of .125 inches. Perfect for secure board-to-board connections, these connectors ensure reliable power delivery with a 3A amperage rating. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile and easy to integrate into your electronic applications. Trust in their superior quality and performance for your next project.