846-092-559-212

Heilind Number:EDA846-092-559-212
Manufacturer:EDAC
Manufacturer Number:846-092-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double row configuration and a total of 92 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for space-efficient designs, these connectors boast a right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse environments. Upgrade your PCB setup with these high-quality connectors, a must-have in any professional or DIY electronics project.