846-092-559-802

Heilind Number:EDA846-092-559-802
Manufacturer:EDAC
Manufacturer Number:846-092-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-559-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in any environment. With two rows and 92 positions, they offer ample connectivity for your PCB assemblies. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a variety of applications in the electronics industry. Upgrade your setup with these high-quality connectors for seamless board-to-board connections.