846-092-559-803

Heilind Number:EDA846-092-559-803
Manufacturer:EDAC
Manufacturer Number:846-092-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-559-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a durable construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability under extreme conditions. With a dual-row configuration and a generous 92 positions, they offer ample connectivity for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Engineered for versatility, these connectors support right-angle mounting orientation, making them suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for high-temperature environments. Upgrade to these high-performance connectors and experience enhanced connectivity like never before.