846-092-559-804

Heilind Number:EDA846-092-559-804
Manufacturer:EDAC
Manufacturer Number:846-092-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-559-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and reliability, these green connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a current rating of 3 A, they facilitate efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer seamless connections across 92 positions. Mountable at a right angle, these connectors are ideal for board-to-board PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a dependable choice for various electronic systems. Elevate your connectivity solutions with these high-performance connectors.