846-092-559-807

Heilind Number:EDA846-092-559-807
Manufacturer:EDAC
Manufacturer Number:846-092-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-559-807

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless PCB connections. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row configuration and 92 positions, they provide ample connectivity for your projects. The contact material, made of high-quality Copper Alloy, ensures reliable signal transmission. These connectors boast a pitch of .125 inches and a row spacing of .2 inches, ideal for precise board-to-board connections. Their right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.