846-092-559-808

Heilind Number:EDA846-092-559-808
Manufacturer:EDAC
Manufacturer Number:846-092-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-559-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a two-row configuration with a total of 92 positions, ensuring seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing material offers durability and safety, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Ideal for space-saving installations, the right-angle mount orientation allows for efficient PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable solution for various industrial applications. Elevate your connectivity experience with our high-quality Card Edge Connectors.