846-092-559-812

Heilind Number:EDA846-092-559-812
Manufacturer:EDAC
Manufacturer Number:846-092-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-559-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for high performance, these connectors feature a 3 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 92 positions, they ensure seamless and secure connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing offer optimal spacing for your PCB layout. Engineered for versatility, these connectors boast a right-angle mount orientation, perfect for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse environments. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.