846-092-560-201

Heilind Number:EDA846-092-560-201
Manufacturer:EDAC
Manufacturer Number:846-092-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-560-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a 3 A amperage rating, they ensure reliable power transmission while accommodating for up to 92 positions across two rows. The copper alloy contacts and .125-inch pitch guarantee secure and efficient data transfer, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Choose the convenience of right-angle mount orientation for seamless integration into your PCB setup. Elevate your connectivity solutions with our high-quality Card Edge Connectors.