846-092-560-207

Heilind Number:EDA846-092-560-207
Manufacturer:EDAC
Manufacturer Number:846-092-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-560-207

Detailed Description

Upgrade your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable power transmission at up to 3 A. With two rows of 92 positions, a pitch of .125 in, and row spacing of .2 in, they offer seamless integration for your PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications where durability is paramount. Trust in our top-of-the-line Board To Board PCB Connectors for efficient and secure connectivity solutions.