846-092-560-802

Heilind Number:EDA846-092-560-802
Manufacturer:EDAC
Manufacturer Number:846-092-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-560-802

Detailed Description

Enhance connectivity in high-temperature environments with these robust Card Edge Connectors. Featuring a vibrant green color, they boast a durable UL 94V-0 Diallyl Phthalate housing for reliable performance. With a 3A amperage rating, they ensure efficient power transmission. The two rows of Copper Alloy contacts, with a .125-inch pitch and .2-inch row spacing, offer seamless board-to-board connections. Supporting a total of 92 positions, these connectors are ideal for complex electronic setups. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your PCB connectivity with these high-quality components.