846-092-560-804

Heilind Number:EDA846-092-560-804
Manufacturer:EDAC
Manufacturer Number:846-092-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-560-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a contact material of Copper Alloy, they ensure reliable conductivity for your devices. The connectors boast a 2-row configuration with a total of 92 positions, offering ample connectivity options for your PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your board-to-board connections with these high-quality, high-temperature connectors.