846-092-560-807

Heilind Number:EDA846-092-560-807
Manufacturer:EDAC
Manufacturer Number:846-092-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-560-807

Detailed Description

Discover our high-temp card edge connectors in a striking green hue, designed for optimal performance in demanding environments. With a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, these connectors ensure reliable connectivity for your electronic devices. Featuring two rows of 92 positions and a pitch of .125 inches, they offer ample space for secure PCB connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications where durability and efficiency are paramount. Explore the full range of products in our PCB connectors category for all your connectivity needs.