846-092-560-808

Heilind Number:EDA846-092-560-808
Manufacturer:EDAC
Manufacturer Number:846-092-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-560-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a dual-row configuration and a total of 92 positions, they ensure optimal connectivity for your electronic devices. The contact material, crafted from copper alloy, guarantees reliable performance even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Their straight mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in our connectors to deliver superior functionality and durability, meeting all your connectivity needs with ease. Elevate your electronic projects with these essential components.