846-094-520-212

Heilind Number:EDA846-094-520-212
Manufacturer:EDAC
Manufacturer Number:846-094-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-520-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant Green color and a robust housing material of UL 94V-0 Diallyl Phthalate. With a double-row configuration and a total of 94 positions, they offer seamless integration for your electronic assemblies. The Copper Alloy contact material ensures efficient power transfer, while the .125 inch pitch and .2 inch row spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for high-performance applications. Experience streamlined connectivity with our innovative solution.