846-094-520-802

Heilind Number:EDA846-094-520-802
Manufacturer:EDAC
Manufacturer Number:846-094-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-520-802

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for seamless board-to-board connections in demanding environments. With a vibrant green exterior, these connectors not only stand out visually but also offer high performance, boasting a 3 A amperage for reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, they ensure optimal safety and durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, these connectors provide 94 positions for versatile connectivity options. Their straight mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Upgrade your setup with these premium connectors, a must-have for any tech enthusiast.