846-094-520-803

Heilind Number:EDA846-094-520-803
Manufacturer:EDAC
Manufacturer Number:846-094-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-520-803

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, they offer efficient power transmission at an amperage of 3A. Boasting a dual-row configuration with 94 positions, they provide ample connectivity options for your PCB projects. The straight mount orientation and precise row spacing of .2 inches simplify installation, while the wide operating temperature range of -40 to 105°C guarantees performance stability. Ideal for various applications, these connectors are a must-have in your toolkit for seamless board-to-board connections.