846-094-520-804

Heilind Number:EDA846-094-520-804
Manufacturer:EDAC
Manufacturer Number:846-094-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-520-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a rating of 3A, they ensure efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer a total of 94 positions for seamless board-to-board connections. Suitable for straight mounting orientation, these connectors are reliable in extreme temperatures, withstanding a range of -40 to 105 °C. Upgrade your PCB assemblies with this essential component.