846-094-520-807

Heilind Number:EDA846-094-520-807
Manufacturer:EDAC
Manufacturer Number:846-094-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-520-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a double-row layout with 94 positions, allowing for efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, they ensure reliable conductivity even in extreme conditions. With a low pitch of .125 inches and row spacing of .2 inches, they offer seamless integration into your PCB setup. Operating flawlessly at temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for demanding industrial environments. Elevate your connectivity solutions with our top-of-the-line Card Edge Connectors.