846-094-520-808

Heilind Number:EDA846-094-520-808
Manufacturer:EDAC
Manufacturer Number:846-094-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-520-808

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB applications, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability even in extreme environments. Featuring two rows with a total of 94 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. The contact material, a high-performance Copper Alloy, ensures reliable and efficient transmission of signals. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, these connectors are ideal for demanding industrial applications. Their straight mount orientation facilitates easy installation, while their vibrant green color adds a touch of visual distinction. Stay ahead in the connectivity game with these top-of-the-line Card Edge Connectors.