846-094-521-201

Heilind Number:EDA846-094-521-201
Manufacturer:EDAC
Manufacturer Number:846-094-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-521-201

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and 94 positions, they offer ample connectivity options for your PCB applications. The copper alloy contacts ensure efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial settings. Their straight mount orientation makes integration hassle-free, making them a valuable component in your electronic assemblies. Elevate your connectivity solutions with these durable and high-performing Card Edge Connectors.