846-094-521-202

Heilind Number:EDA846-094-521-202
Manufacturer:EDAC
Manufacturer Number:846-094-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-521-202

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for top-tier performance, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and a total of 94 positions, they offer ample connectivity options for your PCB setup. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in a temperature range from -40 to 105 °C, these connectors are suitable for a wide variety of environments. Their straight mount orientation and a pitch of .125 inches, with a row spacing of .2 inches, provide easy and efficient installation on your circuit board. Elevate your electronics game with these high-performance connectors, a must-have in any tech enthusiast's arsenal.