846-094-521-203

Heilind Number:EDA846-094-521-203
Manufacturer:EDAC
Manufacturer Number:846-094-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-521-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a contact material of Copper Alloy, they ensure efficient power transmission at a maximum amperage of 3A. The double-row design offers a total of 94 positions with a pitch of .125 inches, allowing for seamless integration into your board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors guarantee reliability even in extreme conditions. Upgrade your setup with this essential component for high-speed data transmission and power delivery.