846-094-521-204

Heilind Number:EDA846-094-521-204
Manufacturer:EDAC
Manufacturer Number:846-094-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-521-204

Detailed Description

Enhance your high-temperature PCB connections with these durable Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With two rows of 94 positions each, these connectors offer ample connectivity for your projects. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial environments. Install them easily in a straight mount orientation to streamline your assembly process. Trust in these connectors to deliver exceptional quality and longevity, meeting your connectivity needs with ease.