846-094-521-207

Heilind Number:EDA846-094-521-207
Manufacturer:EDAC
Manufacturer Number:846-094-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-521-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green exterior and are crafted from UL 94V-0 Diallyl Phthalate for superior durability. With a 3 A amperage rating, they ensure reliable power transmission. Their two-row configuration, copper alloy contact material, and .125 inch pitch guarantee seamless board-to-board connections. Boasting 94 positions, they offer ample versatility for your PCB layout. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their flexibility. Elevate your electronic designs with these essential components.