846-094-521-212

Heilind Number:EDA846-094-521-212
Manufacturer:EDAC
Manufacturer Number:846-094-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-521-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for seamless integration into PCBs, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 3A amperage capacity and robust copper alloy contacts, they ensure reliable power transmission. Boasting a double-row configuration with 94 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in our quality craftsmanship to deliver dependable performance.