846-094-521-802

Heilind Number:EDA846-094-521-802
Manufacturer:EDAC
Manufacturer Number:846-094-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-521-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are constructed with durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in even the most demanding environments. With a double row configuration and a total of 94 positions, they offer ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial settings. Choose straight mount orientation for seamless installation. Elevate your PCB connectivity with these high-performance Card Edge Connectors.