846-094-521-803

Heilind Number:EDA846-094-521-803
Manufacturer:EDAC
Manufacturer Number:846-094-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-521-803

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors deliver a current of 3 A, making them suitable for various applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they ensure durability and efficient signal transfer. With two rows and a pitch of .125 inches, they offer a total of 94 positions for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in these connectors for robust and dependable interconnection solutions in your PCB projects.