846-094-521-804

Heilind Number:EDA846-094-521-804
Manufacturer:EDAC
Manufacturer Number:846-094-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-521-804

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage and are crafted from UL 94V-0 Diallyl Phthalate for durability. With two rows and 94 positions, they offer seamless connectivity on your PCBs. The copper alloy contact material ensures reliable transmission, while a pitch of .125 inches and row spacing of .2 inches allow for efficient integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project. Trust in our top-quality connectors for superior board-to-board connections.