846-094-521-807

Heilind Number:EDA846-094-521-807
Manufacturer:EDAC
Manufacturer Number:846-094-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-521-807

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a current rating of 3 A, they ensure reliable power transmission. The Copper Alloy contact material guarantees high conductivity, while the two-row configuration with a total of 94 positions allows for seamless PCB integration. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Whether for industrial or commercial applications, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C. Trust in their straight mount orientation for easy installation and secure connectivity. Elevate your connectivity solutions with these high-performance Card Edge Connectors.