846-094-521-812

Heilind Number:EDA846-094-521-812
Manufacturer:EDAC
Manufacturer Number:846-094-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-521-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, ensuring reliable power transmission. With two rows and a total of 94 positions, they offer ample connectivity options for your projects. The .125-inch pitch and .2-inch row spacing allow for precise placement on your boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Achieve seamless board-to-board connections with our straight mount orientation connectors, perfect for your electronic designs. Upgrade your connectivity solutions today.