846-094-522-201

Heilind Number:EDA846-094-522-201
Manufacturer:EDAC
Manufacturer Number:846-094-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-522-201

Detailed Description

Enhance your PCB connections with these high-temp card edge connectors in a vibrant green hue. Designed for durability, they feature a housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance even in challenging environments. With a double-row layout and a total of 94 positions, these connectors offer ample connectivity options for your projects. The .125-inch pitch and .2-inch row spacing allow for precise and secure mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your setup with these essential components, perfect for industrial or commercial use.