846-094-522-207

Heilind Number:EDA846-094-522-207
Manufacturer:EDAC
Manufacturer Number:846-094-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-522-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temperature environments. With a double row layout and 94 positions, they offer ample connectivity for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board connections, these connectors boast a straight mount orientation and an impressive operating temperature range of -40 to 105 °C. Upgrade your setup with these essential components from our lineup of premium connectors.