846-094-522-212

Heilind Number:EDA846-094-522-212
Manufacturer:EDAC
Manufacturer Number:846-094-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-522-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power transmission at an amperage of 3 A. With a dual-row configuration and 94 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and high-temperature applications. Upgrade your connectivity solution today with these high-performance card edge connectors.