846-094-522-802

Heilind Number:EDA846-094-522-802
Manufacturer:EDAC
Manufacturer Number:846-094-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-522-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts. With a green color coding for easy identification, they offer a seamless fit for two rows of 94 positions, ensuring secure and efficient board-to-board connections. The pitch of .125 inches and row spacing of .2 inches provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for high-performance electronic systems. Elevate your connectivity solutions with this reliable component.