846-094-522-803

Heilind Number:EDA846-094-522-803
Manufacturer:EDAC
Manufacturer Number:846-094-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-522-803

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, guaranteeing both durability and safety. With a dual-row configuration and a total of 94 positions, they offer ample connectivity for your applications. The contact material, crafted from Copper Alloy, ensures reliable conductivity while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connectors are a must-have for your projects. Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, guaranteeing both durability and safety. With a dual-row configuration and a total of 94 positions, they offer ample connectivity for your applications. The contact material, crafted from Copper Alloy, ensures reliable conductivity while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connectors are a must-have for your projects.