846-094-522-804

Heilind Number:EDA846-094-522-804
Manufacturer:EDAC
Manufacturer Number:846-094-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-522-804

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors offer a seamless connection with a pitch of .125 inches and row spacing of .2 inches. With a sturdy housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, they ensure durability and conductivity. Perfect for PCB applications, these connectors have two rows and 94 positions, making them ideal for high-density connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee dependable performance even in extreme conditions. Trust in our connectors for efficient board-to-board connectivity in your projects.