846-094-522-807

Heilind Number:EDA846-094-522-807
Manufacturer:EDAC
Manufacturer Number:846-094-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-522-807

Detailed Description

Experience high performance with our High Temp Card Edge Connectors in a vibrant green hue. Designed for reliability, these connectors boast a 3A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing for superior safety. With two rows and 94 positions, they offer ample connectivity options for your PCB. The copper alloy contact material ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in their straight mount orientation for easy installation and dependable performance. Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.