846-094-526-201

Heilind Number:EDA846-094-526-201
Manufacturer:EDAC
Manufacturer Number:846-094-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-526-201

Detailed Description

Elevate your board-to-board connectivity with our High Temp Card Edge Connectors. Designed for seamless integration in electronic assemblies, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 3A amperage rating, they ensure reliable power transmission even in high-temperature environments ranging from -40 to 105°C. The two-row configuration with a pitch of .125 inches and row spacing of .2 inches offers efficient signal routing, accommodating up to 94 positions for versatile connectivity. Crafted with copper alloy contacts, these connectors guarantee optimal conductivity for your applications. Whether you require straight mounting orientation or customized configurations, our Card Edge Connectors deliver precision and performance. Explore our full range of PCB connectors for all your interconnect needs.