846-094-526-207

Heilind Number:EDA846-094-526-207
Manufacturer:EDAC
Manufacturer Number:846-094-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-526-207

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable conductivity. With a double-row configuration and a pitch of .125 inches, they offer a total of 94 positions for seamless board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105°C, they are perfect for industrial and electronic applications. The straight mount orientation and .2-inch row spacing ensure easy installation. Elevate your PCB connectivity with these high-quality connectors.