846-094-526-212

Heilind Number:EDA846-094-526-212
Manufacturer:EDAC
Manufacturer Number:846-094-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-526-212

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors are essential for seamless PCB connections. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, not only ensures durability but also adds a pop of color to your setup. With a dual-row layout and a total of 94 positions, they offer ample room for secure and efficient board-to-board connections. The contact material, made from Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a steadfast solution for mission-critical applications. Trust in their straight mount orientation for a seamless installation process. Upgrade your connectivity game with these essential components.