846-094-526-808

Heilind Number:EDA846-094-526-808
Manufacturer:EDAC
Manufacturer Number:846-094-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-526-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and high performance, these green connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With a 3A amperage rating and copper alloy contact material, they provide secure and efficient power transmission. The dual-row layout, with a pitch of .125 inches and row spacing of .2 inches, offers ample connectivity options with 94 positions. Suitable for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in industries like telecommunications, automotive, and consumer electronics. Elevate your PCB assembly with these premium connectors for seamless board-to-board connectivity.