846-094-540-201

Heilind Number:EDA846-094-540-201
Manufacturer:EDAC
Manufacturer Number:846-094-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-540-201

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and functional addition to your setup. With an amperage rating of 3A, they provide efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and durability. With two rows and a total of 94 positions, you can seamlessly integrate components on your PCB. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board connections, these connectors offer a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a versatile solution for various applications in the electronics industry. Trust in the quality and performance of our card edge connectors to meet your connectivity needs efficiently.