846-094-540-202

Heilind Number:EDA846-094-540-202
Manufacturer:EDAC
Manufacturer Number:846-094-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-540-202

Detailed Description

Enhance your circuit board connections with our high temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and two rows for easy installation, they offer seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your electronic assemblies with our green Card Edge Connectors, delivering a steady amperage of 3A and accommodating up to 94 positions. Trust in their straight mount orientation and precise row spacing of .2 inches for a secure and efficient connection every time. Elevate your PCB designs with these essential components, a must-have in any engineer's toolkit.