846-094-540-212

Heilind Number:EDA846-094-540-212
Manufacturer:EDAC
Manufacturer Number:846-094-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-540-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green exterior and are engineered to withstand high temperatures, making them ideal for a wide range of applications. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact material composed of Copper Alloy, reliability is guaranteed. Featuring two rows and a total of 94 positions, they offer ample connectivity options for your projects. The .125 inch pitch and .2 inch row spacing ensure precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial use. Upgrade your PCB assembly with these top-of-the-line connectors, a must-have in any tech enthusiast's toolkit.