846-094-540-802

Heilind Number:EDA846-094-540-802
Manufacturer:EDAC
Manufacturer Number:846-094-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-540-802

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors in vibrant green. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage capacity and feature a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless board-to-board connections with 94 positions for versatile applications. Their straight mount orientation and operating temperature range of -40 to 105°C ensure reliable functionality, making them an essential component in any electronic setup. Elevate your PCB connectivity with these top-of-the-line connectors, a must-have in the world of advanced technology.