846-094-540-803

Heilind Number:EDA846-094-540-803
Manufacturer:EDAC
Manufacturer Number:846-094-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-094-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-094-540-803

Detailed Description

Discover our High Temp Card Edge Connectors, meticulously designed for superior performance in demanding environments. Crafted with a durable UL 94V-0 Diallyl Phthalate housing, these connectors ensure reliable connectivity even in extreme conditions, with an operating temperature range from -40 to 105 °C. Featuring two rows of 94 positions, they offer ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise and secure mounting. Whether you're working on industrial machinery or aerospace systems, our green connectors with a straight mount orientation are the perfect choice for seamless board-to-board connections. Trust in our high-quality connectors to deliver exceptional performance, every time.